E32-R21

Omron Automation and Safety
653-E32-R21
E32-R21

Mfr.:

Description:
Fibre Optic Sensors RETRO REFLECTIVE 3- 20CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 5/21/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,82 € 244,82 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
RoHS:  
Retroreflective
250 mm
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Light Source: Red LED
Mounting Style: Panel
Packaging: Bulk
Product Type: Fiber Optic Sensors
Series: E32
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Fibre Optic Sensors
Part # Aliases: 1776090 E32R21
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
9031809090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99