E2S-Q252M

Omron Automation and Safety
653-E2S-Q252M
E2S-Q252M

Mfr.:

Description:
Proximity Sensors - Industrial

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,51 € 90,51 €
78,16 € 390,80 €
69,82 € 698,20 €
66,74 € 1.668,50 €
65,15 € 3.257,50 €
64,64 € 6.464,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
REACH - SVHC:
Inductive
2.5 mm
PNP-NO
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
Brand: Omron Automation and Safety
Housing Material: Polyarylate (PAR)
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2SQ252M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.