E2S-Q11 1M

Omron Automation and Safety
653-E2S-Q111M
E2S-Q11 1M

Mfr.:

Description:
Proximity Sensors - Industrial PROX SQ 1.6mm END DC 2W-NO

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,61 € 67,61 €
63,40 € 317,00 €
61,09 € 1.527,25 €
59,50 € 2.975,00 €
58,05 € 5.805,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
1.6 mm
NO
Cable Mount
Pre-Cable
1 m
10 VDC
30 VDC
Brand: Omron Automation and Safety
Housing Material: Polyarylate (PAR)
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2SQ111M
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.