E2K-X4MF2

Omron Automation and Safety
653-E2K-X4MF2
E2K-X4MF2

Mfr.:

Description:
Proximity Sensors - Industrial CAP PROX M12 4mm PN P-NC

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,87 € 161,87 €
161,86 € 4.046,50 €
161,25 € 8.062,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
4 mm
PNP-NC
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2K
Brand: Omron Automation and Safety
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
IP Rating: IP66
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2KX4MF2
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E2K Cylindrical Sensors

Omron E2K Sensors permit the non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil, and plastic. These sensors allow the indirect detection of materials inside non-metallic containers and offer an adjustable detection distance from 3mm to 25mm. A built-in amplifier accepts a wide range of supply voltages and switches up to 200mA. Omron E2K Sensors are ideal for a variety of applications.