E2K-C25MY1-US

Omron Automation and Safety
653-E2K-C25MY1-US
E2K-C25MY1-US

Mfr.:

Description:
Proximity Sensors - Industrial CAP PROX 3-25mm AC2W NO UL/CSA

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,10 € 311,10 €
257,21 € 1.286,05 €
256,40 € 2.564,00 €
254,52 € 6.363,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
3 mm
25 mm
NO
Cable Mount
Pre-Cable
2 m
90 VAC
250 VAC
E2K
Brand: Omron Automation and Safety
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
IP Rating: IP66
Maximum Frequency: 10 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2KC25MY1US
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E2K Cylindrical Sensors

Omron E2K Sensors permit the non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil, and plastic. These sensors allow the indirect detection of materials inside non-metallic containers and offer an adjustable detection distance from 3mm to 25mm. A built-in amplifier accepts a wide range of supply voltages and switches up to 200mA. Omron E2K Sensors are ideal for a variety of applications.