E2K-C20MT12M

Omron Automation and Safety
653-E2K-C20MT12M
E2K-C20MT12M

Mfr.:

Description:
Proximity Sensors - Industrial

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
612,64 € 612,64 €
514,73 € 2.573,65 €
513,89 € 5.138,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Capacitive
3 mm
20 mm
NO
Cable Mount
Pre-Cable
2 m
20 VAC/DC
250 VAC/DC
Brand: Omron Automation and Safety
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP65
Maximum Frequency: 25 Hz, 40 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2KC20MT12M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.