E2FQ-X5E1

Omron Automation and Safety
653-E2FQ-X5E1
E2FQ-X5E1

Mfr.:

Description:
Proximity Sensors - Industrial TEFLON PROX M18 5m m NPN-NO

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,14 € 289,14 €
289,13 € 1.445,65 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
5 mm
NPN
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2FQ
Brand: Omron Automation and Safety
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 600 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2FQX5E1
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.