E2F-X2Y1

Omron Automation and Safety
653-E2F-X2Y1
E2F-X2Y1

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE M12 SCR

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,28 € 144,28 €
142,55 € 712,75 €
138,79 € 1.387,90 €
134,27 € 3.356,75 €
131,18 € 6.559,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS: N
Inductive
2 mm
NO
Cable Mount
Pre-Cable
2 m
20 VAC
264 VAC
E2F
Brand: Omron Automation and Safety
IP Rating: IP68
Maximum Frequency: 25 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 1506493 E2FX2Y1
Unit Weight: 195,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536500300
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.