E2F-X10ME1 2M

Omron Automation and Safety
653-E2F-X10ME12M
E2F-X10ME1 2M

Mfr.:

Description:
Proximity Sensors - Industrial PLASTIC PRX, NO,UNS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,93 € 149,93 €
149,92 € 3.748,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
10 mm
NPN-NO
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2F
Brand: Omron Automation and Safety
IP Rating: IP68
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2FX10ME12M
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99