E2EW-QX2B312 5M

Omron Automation and Safety
653-E2EW-QX2B3125M
E2EW-QX2B312 5M

Mfr.:

Description:
Proximity Sensors - Industrial M12;1x;PNP;NONC;Non IO-Link

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,21 € 107,21 €
107,20 € 536,00 €
103,61 € 1.036,10 €
102,47 € 2.561,75 €
101,72 € 5.086,00 €
101,68 € 10.168,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
PNP-NO+NC
Mounting Bracket
Pre-Cable
5 m
3 Pin
10 VDC
30 VDC
E2EW
Brand: Omron Automation and Safety
Compliance: CSA; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Fluororesin Coating
IP Rating: IP67
Maximum Frequency: 100 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2EWQX2B3125M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.

E2EW Welding Inductive Proximity Sensors

Omron Industrial Automation E2EW Welding Inductive Proximity Sensors provide stable detection in aluminum and iron lines. Omron Industrial Automation E2EW Welding Inductive Proximity Sensors enable equivalent sensing distance and common design for ferrous and non-ferrous lines. The sensing range of up to 22mm reduces unexpected downtime. The durable full-metal body also reduces downtime related to sensor damage.