E2EW-QX10C330 5M

Omron Automation and Safety
653-E2EW-QX10C3305M
E2EW-QX10C330 5M

Mfr.:

Description:
Proximity Sensors - Industrial M30;1x;NPN;NONC;Non IO-Link

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,93 € 127,93 €
125,67 € 1.256,70 €
121,91 € 3.047,75 €
120,90 € 6.045,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
NPN-NO+NC
Mounting Bracket
Pre-Cable
5 m
3 Pin
10 VDC
30 VDC
E2EW
Brand: Omron Automation and Safety
Compliance: CSA; UL
Housing Material: Fluororesin Coating
IP Rating: IP67
Maximum Frequency: 40 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2EWQX10C3305M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.

E2EW Welding Inductive Proximity Sensors

Omron Industrial Automation E2EW Welding Inductive Proximity Sensors provide stable detection in aluminum and iron lines. Omron Industrial Automation E2EW Welding Inductive Proximity Sensors enable equivalent sensing distance and common design for ferrous and non-ferrous lines. The sensing range of up to 22mm reduces unexpected downtime. The durable full-metal body also reduces downtime related to sensor damage.