E2EQ-X2C2122M

Omron Automation and Safety
653-E2EQ-X2C2122M
E2EQ-X2C2122M

Mfr.:

Description:
Proximity Sensors - Industrial

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,31 € 78,31 €
78,10 € 781,00 €
74,33 € 1.858,25 €
72,38 € 3.619,00 €
71,75 € 7.175,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
NPN-NC
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2EQ
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2EQX2C2122M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.