E2EQ-X22C230-M1

Omron Automation and Safety
653-E2EQ-X22C230-M1
E2EQ-X22C230-M1

Mfr.:

Description:
Proximity Sensors - Industrial M30;3x;Short;S;NPN;NC;No IOL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,40 € 145,40 €
145,39 € 726,95 €
143,85 € 1.438,50 €
139,54 € 3.488,50 €
138,40 € 6.920,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Inductive
22 mm
NPN-NC
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
E2EQ
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 200 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2EQX22C230M1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543704500
ECCN:
EAR99