E2EC-CR5B1 5M

Omron Automation and Safety
653-E2EC-CR5B15M
E2EC-CR5B1 5M

Mfr.:

Description:
Proximity Sensors - Industrial PROX 3mm In Line Amp 5M Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,90 € 182,90 €
180,24 € 9.012,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS: N
Inductive
0.5 mm
PNP-NO
Cable Mount
Pre-Cable
4.75 VDC
30 VDC
E2EC
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP64
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2ECCR5B15M
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.