E2EC-C2R5C1 5M

Omron Automation and Safety
653-E2EC-C2R5C15M
E2EC-C2R5C1 5M

Mfr.:

Description:
Proximity Sensors - Industrial PROX E2EC-C2R5C1 W/ 5M CABLE

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,08 € 196,08 €
182,90 € 914,50 €
179,51 € 4.487,75 €
176,65 € 8.832,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS: N
Inductive
2.5 mm
NPN-NO
Cable Mount
Pre-Cable
5 m
4.75 VDC
30 VDC
E2EC
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP64
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2ECC2R5C15M
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.