E2E2-X3D1

Omron Automation and Safety
653-E2E2-X3D1
E2E2-X3D1

Mfr.:

Description:
Proximity Sensors - Industrial Long M12 3mm DC2W-NO 2M

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Inductive
3 mm
NO
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2E2
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2E2X3D1
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536500300
CNHTS:
9031809090
USHTS:
8543704500
JPHTS:
853650090
KRHTS:
8541409029
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.