E2E2-X18MY2-M4

Omron Automation and Safety
653-E2E2-X18MY2-M4
E2E2-X18MY2-M4

Mfr.:

Description:
Proximity Sensors - Industrial E2E2-X18MY2 M12 CO NNECTOR AC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,97 € 170,97 €
170,96 € 4.274,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
18 mm
NC
Panel Mount
Connector
M4
10 VDC
30 VDC
E2E2
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 25 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2E2X18MY2M4
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.