E2E-X10Y1-M4

Omron Automation and Safety
653-E2E-X10Y1-M4
E2E-X10Y1-M4

Mfr.:

Description:
Proximity Sensors - Industrial PROX M30 AC NO SHIEL DED W/CONN

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,78 € 148,78 €
141,62 € 708,10 €
141,50 € 3.537,50 €
139,41 € 6.970,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
10 mm
NO
Panel Mount
Connector
M4
40 VAC
264 VAC
E2E
Brand: Omron Automation and Safety
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2EX10Y1M4Q E2EX10Y1M4
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.

E2E Threaded Proximity Sensors

Omron E2E Threaded Proximity Standard Sensors are designed to detect ferrous metals. Omron E2E Sensors withstand harsh environments and have superior barrel thickness with the highest tightening torques available. E2E meets global standards like CENELEC, IEC, and UL.  A wide array of variations are available and are ideal for a variety of applications. Models with different frequencies are also available to prevent mutual interference.