E2E-C05S01-WC-B22M

Omron Automation and Safety
653-E2EC05S01WCB22M
E2E-C05S01-WC-B22M

Mfr.:

Description:
Proximity Sensors - Industrial

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,73 € 162,73 €
161,53 € 1.615,30 €
156,36 € 3.909,00 €
155,59 € 7.779,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
1 mm
PNP-NC
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2E
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 4 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2EC05S01WCB22M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.