E2CA-X5A

Omron Automation and Safety
653-E2CA-X5A
E2CA-X5A

Mfr.:

Description:
Proximity Sensors - Industrial ANALOG PROX M18 1-5 mm 3M

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Inductive
5 mm
Cable Mount
Pre-Cable
3 m
E2CA
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2CAX5A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.