E2B-S08LS02-WP-C1 2M

Omron Automation and Safety
653-E2BS08LS02WPC12M
E2B-S08LS02-WP-C1 2M

Mfr.:

Description:
Proximity Sensors - Industrial Double M8 Long PW 2M NPN NO

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,27 € 36,27 €
36,21 € 181,05 €
32,31 € 323,10 €
31,02 € 775,50 €
30,14 € 1.507,00 €
30,02 € 3.002,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS: N
Inductive
2 mm
NPN
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2B
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 1.5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2BS08LS02WPC12M
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

E2B Proximity Sensors

Omron Industrial Automation E2B Proximity Sensors are manufactured with a "hot-melt" process. They are a cost-effective sensing solution ideal for use in standard industrial environments. These sensors are designed with a 360° visible indicator, allowing the sensor status to be monitored from any direction. Laser-printed part numbers provide permanent identification and simplify maintenance. A variety of models are available, including M8, M12, M18, and M30, as well as shielded and unshielded versions with short and long bodies. Plug-in connectors and pre-wired connections are also available. Omron E2B Proximity Sensors feature IP67 ingress protection and an operating temperature range of -20°C to +70°C. The series meets vibration and shock resistance standards for IEC 60947-5-2-(10Hz to 55Hz).