D4SL-N2EDG-DN

Omron Automation and Safety
653-D4SL-N2EDG-DN
D4SL-N2EDG-DN

Mfr.:

Description:
Interlock Switches D4SL-N2EDG-DN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,96 € 297,96 €
295,28 € 2.952,80 €
293,67 € 7.341,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4P4T
220 mA, 1.5 A
120 VAC
125 VDC
Connector
IP67
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Operating Force: 60 N
Product Type: Interlock Switches
Series: D4SL-N
Factory Pack Quantity: 1
Subcategory: Switches
Type: Compact Guard Locking Safety Switch
Part # Aliases: D4SLN2EDGDN
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.