D4NS-3AF

Omron Automation and Safety
653-D4NS-3AF
D4NS-3AF

Mfr.:

Description:
Interlock Switches 1/2-14NPT, 1NC/1NO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPST
10 A
240 VAC
250 VDC
Screw
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Operating Force: 60 N
Product Type: Interlock Switches
Series: D4NS
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 645072 D4NS3AF
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509055
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.