D4NL-2GDG-B

Omron Automation and Safety
653-D4NL-2GDG-B
D4NL-2GDG-B

Mfr.:

Description:
Interlock Switches Sfty DoorSw 3NC+1NC/1NO 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,74 € 271,74 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
Brand: Omron Automation and Safety
Product Type: Interlock Switches
Series: D4NL
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: D4NL2GDGB
Unit Weight: 535,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.