D4N-4131

Omron Automation and Safety
653-D4N-4131
D4N-4131

Mfr.:

Description:
Limit Switches D4N-4131

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,55 € 26,55 €
22,55 € 225,50 €
21,29 € 532,25 €
20,43 € 1.021,50 €
19,81 € 1.981,00 €
19,73 € 4.932,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
Non-Illuminated
DPST
Plunger
2.5 A, 10 A
240 VAC
250 VDC
6.5 N
Screw
Panel Mount
IP67
Actuator Style: Plunger
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Series: D4N
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit
Part # Aliases: D4N4131
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509055
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.