D4MC-5000

Omron Automation and Safety
653-D4MC-5000
D4MC-5000

Mfr.:

Description:
Limit Switches Panel Mount Plunger 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
20
Expected 6/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,47 € 57,47 €
48,81 € 488,10 €
45,40 € 1.135,00 €
42,76 € 2.138,00 €
41,42 € 4.142,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Plunger
10 A
480 VAC
250 VDC
5.98 N
Cable
Bulk
Actuator Style: Plunger
Brand: Omron Automation and Safety
Product Type: Limit Switches
Series: D4MC
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1774965 D4MC5000
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.