D4JL-2RFA-C5N-T

Omron Automation and Safety
653-D4JL-2RFA-C5N-T
D4JL-2RFA-C5N-T

Mfr.:

Description:
Limit Switches D4JL-2RFA-C5N-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
464,92 € 464,92 €
458,64 € 4.586,40 €
456,45 € 11.411,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
Non-Illuminated
DP6T
+/- 270 mA, +/- 3 A
240 VAC
250 VDC
60 N
Connector
Chassis Mount
IP67
Brand: Omron Automation and Safety
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Guard Lock Safety Door Switch
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
USHTS:
8536509055
ECCN:
EAR99