D4GS-N4R

Omron Automation and Safety
653-D4GS-N4R
D4GS-N4R

Mfr.:

Description:
Interlock Switches SLIM SAFETY RELAY LS 3NC HORZ 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,99 € 125,99 €
119,67 € 5.983,50 €
115,55 € 11.555,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
RoHS:  
REACH - SVHC:
3PDT
2.5 A
240 VAC
Cable
IP67
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Mounting Style: Panel Mount
Operating Force: 60 N
Product Type: Interlock Switches
Series: D4GS-N
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 367101 D4GSN4R
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.