D4F-120-3D

Omron Automation and Safety
653-D4F-120-3D
D4F-120-3D

Mfr.:

Description:
Limit Switches Small Safety Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,10 € 221,10 €
221,09 € 2.210,90 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Roller Lever
2.5 A
240 VAC
250 VDC
5 N
Cable
Panel Mount
IP67
Actuator Style: Roller Lever
Brand: Omron Automation and Safety
Cable Length: 3 m
Product Type: Limit Switches
Series: D4F
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 430375 D4F1203D
Unit Weight: 446,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.