D4CC-4043

Omron Automation and Safety
653-D4CC-4043
D4CC-4043

Mfr.:

Description:
Limit Switches CROSS-RLR OLGR 1A@3 0VDC W/LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,11 € 249,11 €
242,88 € 2.428,80 €
238,78 € 5.969,50 €
235,09 € 11.754,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
Non-Illuminated
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Limit Switches
Series: D4C
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit
Part # Aliases: D4CC4043
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

D4C Enclosed Switches

Omron Industrial Automation D4C Enclosed Switches are 16mm enclosed limit switches with high environmental resistance. D4C slim switches feature sealing characteristics that meet the IEC IP67 degree of protection and triple-sealed construction. Cable lengths of 3m and 5m are available. The construction is designed with a plunger section sealed via a nitrile rubber packing seal and diaphragm, a switch section sealed via a nitrile rubber cap, and a cable entrance sealed via an encapsulated material. Omron D4C switches are available in various actuators such as pin plunger, plastic rod, hinge lever, cross roller lever, and roller lever.