D4CC-4024

Omron Automation and Safety
653-D4CC-4024
D4CC-4024

Mfr.:

Description:
Basic / Snap Action Switches DC LOW OF RL LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,12 € 192,12 €
172,44 € 1.724,40 €
165,69 € 4.142,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
D4C
Limit
SPDT
Roller Lever
1 A
30 VDC
5.69 N
Connector
Panel Mount
IP67
Actuator Style: Roller Lever
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: D4CC4024
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.