D4BL-2DRA

Omron Automation and Safety
653-D4BL-2DRA
D4BL-2DRA

Mfr.:

Description:
Interlock Switches SOLENOID INTERLOCK SW 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,74 € 478,74 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
RoHS:  
REACH - SVHC:
3P3T
10 A
240 VAC
24 VDC
Screw
IP67
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Mounting Style: Panel Mount
Operating Force: 19.61 N
Product Type: Interlock Switches
Series: D4BL
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety Limit Switch
Part # Aliases: 366555 D4BL2DRA
Unit Weight: 1,021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99