D41L-2ZDA-N2

Omron Automation and Safety
653-D41L-2ZDA-N2
D41L-2ZDA-N2

Mfr.:

Description:
Basic / Snap Action Switches D41L sensor, D41L-2ZDA-N2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.023,65 € 1.023,65 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D41L
Mechanical Lock
250 mA
24 VDC
Connector
Chassis Mount
IP66, IP67, IP69
Actuator Style: Lever
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: D41L2ZDAN2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D41L High-Coded Guard Locking RFID Door Switches

Omron Industrial Automation D41L High-Coded Guard Locking RFID Door Switches help to minimize defeat possibilities with IP69 protection and a hygienic design with smooth surfaces and no keyhole. These design features prevent water, food, and dust accumulation. Omron D41L offers an actuator tolerance of ±3.5mm in the longitudinal direction and ±2.0mm in the lateral direction. The user can adjust the latching force from 25N to 50N by turning the star handle 180°.

D41 High-Coded Safety Door Switches

Omron Industrial Automation D41 High-Coded Safety Door Switches are tamper-proof to help prevent the bypassing of safety solutions and keep workers safe with high-coded RFID technology. These components feature a sensor paired with a high-level coded actuator and are compliant with the ISO 14119 safety directive. The D41 Safety Door Switches comply with ANSI/RIA 15.06 and are for applications involving full-body access (such as robotics and palletizers) in which operators could be trapped during maintenance or troubleshooting.