D40ML-M2-U-10M

Omron Automation and Safety
653-D40ML-M2-U-10M
D40ML-M2-U-10M

Mfr.:

Description:
Magnetic/Reed Switches Metal, IP67, 900N, Uniq., 10M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
659,16 € 659,16 €
654,52 € 6.545,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Magnetic/Reed Switches
Magnetic
DPST
Chassis Mount
Cable
Brand: Omron Automation and Safety
Current Rating: 200 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Reed Switches
Series: D40ML
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D40ML RFID Magnetic Locking Safety Switches

Omron Industrial Automation D40ML RFID Magnetic Locking Safety Switches offer a 250VAC dielectric withstand rating, 10VDC 1mA minimum switched current, and 10Hz to 55Hz vibration resistance. Omron D40ML switches feature LEDs that support easy fault diagnostics, can install up to 20 switching in a series, and the RFID provides a high degree of tamper resistance. These switches include stainless steel, plastic, and diecast metal case options. Omron Industrial Automation D40ML Safety Switches are ideal for machines with no rundown time if power is lost.