CP1W-DA042

Omron Automation and Safety
653-CP1WDA042
CP1W-DA042

Mfr.:

Description:
Controller Accessories CP1 4in/2out Analog 12K Res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
688,82 € 688,82 €
684,63 € 6.846,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Controller Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Controller Accessories
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: CP1WDA042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
ECCN:
EAR99