CCS-AD-LDR-90

Omron Automation and Safety
653-CCS-AD-LDR-90
CCS-AD-LDR-90

Mfr.:

Description:
Industrial Lighting Accessories 90mm RINGLIGHT DIFFUSER ADPT

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,83 € 233,83 €
196,07 € 1.960,70 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Lighting Accessories
Diffuser Adapter
90 mm Ring Light
CCS
Brand: Omron Automation and Safety
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
9405990000
USHTS:
9405994090
JPHTS:
940599000
KRHTS:
9405990000
MXHTS:
9405999900
BRHTS:
94059900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.