B7A-R3A38-M

Omron Automation and Safety
653-B7A-R3A38-M
B7A-R3A38-M

Mfr.:

Description:
Other Modules 32Out Con MITSUBISHI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
405,37 € 405,37 €
383,20 € 3.832,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Other Modules
RoHS:  
REACH - SVHC:
Transistor I/O Link Module - Outputs
2-Wire
12 V to 24 V
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: NPN open collector output
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Other Modules
Series: B7A
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: B7AR3A38M
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99