APB

Omron Automation and Safety
Not Assigned
APB

Mfr.:

Description:
Switch Cases / Switch Covers ACCESSORIES TERMINAL COVER

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Cases / Switch Covers
Covers
Terminal
Brand: Omron Automation and Safety
Height: 20.2 mm
Length: 53.8 mm
Material: Phenolic Resin
Mounting Style: Screw
Product Type: Switch Cases / Switch Covers
Subcategory: Switch Accessories
Width: 21 mm
Part # Aliases: APBNC 1340944
Unit Weight: 8,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99