A3D-3004

Omron Automation and Safety
653-A3D-3004
A3D-3004

Mfr.:

Description:
Switch Fixings TIGHTENING TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,26 € 22,26 €
21,26 € 212,60 €
20,50 € 512,50 €
20,01 € 1.000,50 €
19,57 € 1.957,00 €
19,29 € 4.822,50 €
19,15 € 9.575,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Fixings
RoHS:  
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 30 V
Part # Aliases: A3D3004
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99