A2W-TC-WC1 US1RB

Omron Automation and Safety
653-A2W-TC-WC1-US1RB
A2W-TC-WC1 US1RB

Mfr.:

Description:
Pushbutton Switches WirelessPB Mushrm Red BlkFlang

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,17 € 273,17 €
238,57 € 2.385,70 €
224,80 € 5.620,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
A2W
Standard Switches
Wireless
Non-Illuminated
Panel Mount
Round, Mushroom
IP65
Red
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A2WTCWC1US1RB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A2W Switches, Master Units, & Accessories

Omron A2W Switches and Master Units feature a 922.5MHz set frequency and a 50mV/m maximum transmission power rating. The Wireless Pushbutton Switches offer self-power generation due to the button's tactile operation, eliminating the need for a power supply, batteries, or maintenance. The Master Unit can obtain up to eight pushbutton switches and consists of a Sub-GHz band for reduced interference and better signal propagation for difficult-to-reach areas. The Omron A2W product family also includes a pushbutton holder, pushbutton strap, and a high-sensitivity magnetic-base antenna. 

A2W Wireless Pushbutton Switches

Omron Automation A2W Wireless Pushbutton Switches employ a sub-GHz band to combine wireless reliability and ease-of-use in consideration of work environments. Manufacturing sites require more versatile and flexible production systems due to the frequent changeover of low-volume production. The A2W switches offer the freedom of production line layouts, simple addition to existing facilities, and installation of moving parts. The 922.5MHz frequency band of these pushbutton switches reduces interference by providing a better signal in locations with obstacles. These pushbutton switches are capable of self-power generation by the button tactile operation to eliminate the need for a power supply, batteries, or maintenance. This enhances safety and energy saving in the pushbuttons.