A2A-4Y

Omron Automation and Safety
653-A2A-4Y
A2A-4Y

Mfr.:

Description:
Pushbutton Switches Lighted Push Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,33 € 16,33 €
14,38 € 143,80 €
13,92 € 348,00 €
13,76 € 688,00 €
13,44 € 1.344,00 €
13,18 € 3.295,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
A2A
Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
LED
Yellow
Round
5 A
250 VAC
IP00
Solder Lug
Actuator Style: Round
Brand: Omron Automation and Safety
Color: Yellow
Features: High performance pushbutton switch with built in sub-miniature basic switch
Height: 44.3 mm
Length: 19.8 mm
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 14 mm
Part # Aliases: A2A4YNC A2A4Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8536509031
KRHTS:
8536502000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.