A22Z-3003

Omron Automation and Safety
653-A22Z3003
A22Z-3003

Mfr.:

Description:
Switch Fixings THREE ROW SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
8,37 € 83,70 €
7,82 € 195,50 €
7,51 € 375,50 €
7,33 € 733,00 €
7,16 € 1.790,00 €
7,10 € 3.550,00 €
7,06 € 7.060,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Fixings
RoHS: N
Hardware
Spacer
Pushbutton Switches
A22 Series
A22
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illumination: Non-Illuminated
Length: 14.2 mm
Mounting Style: Snap On
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 10.8 mm
Part # Aliases: A22Z3003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99