A22NN-RNM-NGA-G100-NN

Omron Automation and Safety
653-A22NNRNMNGA100NN
A22NN-RNM-NGA-G100-NN

Mfr.:

Description:
Pushbutton Switches Assm, Flt, Mtl Bzl, Green, 1NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 13,85 €
12,66 € 126,60 €
10,67 € 266,75 €
10,11 € 505,50 €
9,52 € 952,00 €
8,98 € 2.245,00 €
8,57 € 4.285,00 €
8,36 € 8.360,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
Safety Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF
Round, Flat
10 A
24 VDC
24 VAC
IP66
Screw
Green
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A22NNRNMNGAG100NN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99