A22NK-3MM-01BA-G101

Omron Automation and Safety
653-A22NK3MM01BAG101
A22NK-3MM-01BA-G101

Mfr.:

Description:
Keylock Switches Assm KSel BM Bzl Blck 2 NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,36 € 27,36 €
23,06 € 230,60 €
21,70 € 542,50 €
20,84 € 1.042,00 €
20,02 € 2.002,00 €
19,16 € 4.790,00 €
19,08 € 9.540,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Keylock Switches
REACH - SVHC:
Non-Illuminated
DPST
ON - OFF - OFF, OFF - OFF - ON
6 A, 8 A, 10 A
120 VAC, 240 VAC
24 VDC
Screw
Flat
45 deg
3 Position
IP66
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 300000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Keylock Switches
Series: A22N
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A22NK3MM01BAG101
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99