A22NK-2MM-01BA-G202

Omron Automation and Safety
653-A22NK2MM01BAG202
A22NK-2MM-01BA-G202

Mfr.:

Description:
Keylock Switches Assm KSel BM Bzl Blck 2 NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,50 € 24,50 €
22,45 € 224,50 €
21,90 € 547,50 €
21,03 € 1.051,50 €
20,55 € 2.055,00 €
20,10 € 5.025,00 €
20,03 € 10.015,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
DPST
ON - OFF
6 A, 8 A, 10 A
120 VAC, 240 VAC
24 VDC
Screw
Flat
90 deg
2 Position
IP66
Brand: Omron Automation and Safety
Life: 500000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Keylock Switches
Series: A22N
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A22NK2MM01BAG202
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.