A22NE-M-P202-A

Omron Automation and Safety
653-A22NE-M-P202-A
A22NE-M-P202-A

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches Estp Lt 40mm TrnRst 2NC 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,82 € 71,82 €
70,19 € 701,90 €
67,47 € 1.686,75 €
66,66 € 3.333,00 €
66,07 € 6.607,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Emergency Stop Switches / E-Stop Switches
Push Turn
Illuminated
Red
LED
DPST
5 A
Panel Mount
Screw
IP65
Actuator: Round
Brand: Omron Automation and Safety
Color: Red
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: A22NE
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A22NEMP202A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.