A22-FG-10M

Omron Automation and Safety
653-A22-FG-10M
A22-FG-10M

Mfr.:

Description:
Pushbutton Switches SPST-NO MOM RND GRN Flush actuator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
A22
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Green
Round
10 A
380 VDC
440 VAC
IP65
Screw
Actuator Style: Round
Brand: Omron Automation and Safety
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A22FG10M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.