A16L-AWM-12D-2

Omron Automation and Safety
653-A16L-AWM-12D-2
A16L-AWM-12D-2

Mfr.:

Description:
Pushbutton Switches DPDT MOM SQ 12V WHT IP40 Lamp Illum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,74 € 41,74 €
39,28 € 392,80 €
38,25 € 956,25 €
37,10 € 1.855,00 €
36,35 € 3.635,00 €
35,47 € 8.867,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
A16
Illuminated
DPDT
ON - (OFF)
LED
White
Square
5 A
30 VDC
250 VAC
IP40
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A16LAWM12D2
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99