A165K-A2ML

Omron Automation and Safety
653-A165K-A2ML
A165K-A2ML

Mfr.:

Description:
Keylock Switches SQ 2POS MAINT LEFT Key Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,07 € 66,07 €
59,59 € 595,90 €
55,40 € 1.385,00 €
53,08 € 2.654,00 €
51,14 € 5.114,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
3 A, 5 A
125 VAC
30 VDC
Quick Connect
Flat
2 Position
Brand: Omron Automation and Safety
Product Type: Keylock Switches
Series: A165K
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A165KA2ML
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.