A165K-A2ML-2

Omron Automation and Safety
653-A165K-A2ML-2
A165K-A2ML-2

Mfr.:

Description:
Keylock Switches SQ 2POS MAINT LEFT DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,92 € 69,92 €
69,90 € 699,00 €
61,67 € 1.541,75 €
59,68 € 2.984,00 €
58,82 € 5.882,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
3 A, 5 A
125 VAC
30 VDC
Solder Terminal
Flat
90 deg
2 Position
Brand: Omron Automation and Safety
Product Type: Keylock Switches
Series: A165K
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A165KA2ML2
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.